Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
142150
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Jack
RF Connector - SMB Straight Jack Solder Cup 50 Ohms Bulkhead
Search Keywords:
142150
IN STOCK:
513
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
5
$6.40
$32.000
25
$5.32
$133.000
100
$4.91
$491.000
300
$4.40
$1,320.000
500
$4.14
$2,070.000
1,000
$3.62
$3,620.000
2,500
$3.44
$8,600.000
5,000
+
$3.39
$16,950.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
KUEP-7D15-24
Electromechanical Relay 24VDC 320Ohm 10A DPST-NO(38.89x35.71x55.55)mm Plain Case Industria...
38780-0103
Conn Barrier Strip 6 POS 11.11mm Screw Panel Mount
A2425
SOLID STATE RELAY 24 -280V - PM IP00 SSR 280VAC/25A,90-280VAC,ZC
1277220000
Weidmller Klippon POK (polyester empty enclos PEBZ M10 BR SET - 1277220000