help desk software
DATA SHEET

142152

Amphenol RF

RF Connector SMB Straight Jack Solder Cup 50 Ohm Bulkhead .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
142152
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
SMB
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
Solder Cup
Operating Temperature:
N/A
Dimension:
15.82 x 7.8 mm
The AMPHENOL RF part 142152 is a high-performance RF connector designed for SMB Straight Jack applications. It features a convenient solder cup design for easy and secure connections. With a 50 Ohm impedance, it is suitable for a wide range of RF applications. This connector also includes a bulkhead design, allowing for mounting on panels or enclosures. With its exceptional quality and performance, the AMPHENOL RF part 142152 is the perfect choice for reliable and efficient RF connections.
Search Keywords:
142152
IN STOCK: 444
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.92
$29.600
50
$4.42
$221.000
100
$4.09
$409.000
300
$3.78
$1,134.000
500
$3.72
$1,860.000
1,000
$3.46
$3,460.000
2,500
$3.34
$8,350.000
5,000 +
$3.29
$16,450.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models