142187
Amphenol RFRF Connector - SMB Straight Crimp Plug for RG-316 Double Braided 50 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
142187
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
The AMPHENOL RF part 142187 is a high-quality RF connector designed for optimal performance. This SMB straight crimp plug is specifically suited for use with RG-316 double braided cables. With a 50 Ohm impedance, it ensures a stable and reliable connection for your RF applications. The crimp-style design allows for easy installation and ensures a secure and durable connection. This RF connector is ideal for a variety of industries, including telecommunications, automotive, aerospace, and more. Experience excellent signal transmission with the AMPHENOL RF part 142187.
Search Keywords:
142187
IN STOCK:
600
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$10.00
$50.000
25
$8.38
$209.500
50
$7.78
$389.000
100
$7.19
$719.000
300
$6.43
$1,929.000
500
$6.11
$3,055.000
1,000
$5.72
$5,720.000
2,500
+
$5.63
$14,075.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
MCP23017-E/SS
I/O Expander - 16bit - 1.7MHz - I2C - 1.8 to 5.5 V - 28-Pin.
173112-0166
Fct Term Hfreq Sdr/Crp Plg 50 Ohm |Molex 173112-0166
T4112001081-000
Circular Connector - Plug - Female Sockets - 8 Position - Thread Size M12 - Orientation A ...
61082-101400LF
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST Top Entry SMD Tube
226TTA250M
Aluminum Electrolytic Capacitor - 22uF ±20% - 250WVDC - +85°C