Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
142189
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
SMB
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
16 x 6 mm
RF Connector SMB Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm
Search Keywords:
142189
IN STOCK:
270
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$5.00
$25.000
50
$3.93
$196.500
100
$3.68
$368.000
300
$3.42
$1,026.000
500
$3.33
$1,665.000
1,000
$2.84
$2,840.000
2,500
$2.65
$6,625.000
5,000
+
$2.61
$13,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1060787-1
MCX Connector - Plug - Male Pin - 50 Ohms - Snap-On Fastening - 6 GHz - 1 Port - 335 V - S...
M83513/01-AN
D-Sub Connector - Plug - Male Pins - 9 Positions - 0.050 Pitch x 0.043 Row to Row - 3A - S...
132111
RF Connector - SMA Right Angle Solder Plug for .085 Semi-Rigid 50 Ohms