142191
Amphenol RFRF Connector - SMB Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohms Bulkhead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
142191
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Jack
The AMPHENOL RF part 142191 is an RF connector designed for high-performance applications. It features a straight crimp jack configuration and is compatible with popular cable types such as RG-174, RG-316, LMR-100, and more. This versatile connector is ideal for use in bulkhead applications, ensuring secure and reliable signal transmission in a wide range of industries. With a 50 Ohm impedance, it provides excellent electrical performance and reliability. Upgrade your RF system with the AMPHENOL RF part 142191 and experience superior connectivity.
Search Keywords:
142191
IN STOCK:
995
Can Ship immediately
Manufacturer Stock:
3,544
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
5
$6.30
$31.500
50
$4.12
$206.000
100
$4.00
$400.000
300
$3.94
$1,182.000
500
$3.68
$1,840.000
1,000
$3.19
$3,190.000
2,500
$3.14
$7,850.000
5,000
+
$3.10
$15,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
5536501-3
Header - Male Pins - Futurebus Style - 96 Position - 4 Rows - 0.079" (2.00mm) Pitch - 30V ...
SM102035006FE
Res Thick Film 500M Ohm 1% 1W ±25/±100ppm/°C Epoxy RDL
MS3112E14-15P
Conn Circular PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port
557-1412-203F
557 LED PMI 0.687" Flat, Red/Green, 5 VDC, Watertight
8261SHZQE2
Alternate Action and Momentary Pushbutton Switches