Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
142205
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
The 142205 is 50 Ohm coaxial RF connector with SMB connector style. Operating temperature range is from -65 to 165 °C.
Search Keywords:
142205
IN STOCK:
1,176
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$8.273
$41.365
25
$7.562
$189.050
50
$7.487
$374.350
100
$6.500
$650.000
300
$5.902
$1,770.600
500
$5.551
$2,775.500
1,000
$4.907
$4,907.000
2,500
+
$4.858
$12,145.000
Please Note:
Item may be subject to tariff fee if shipping within the United States