142206
Amphenol RFRF Connector SMB Right Angle Crimp Plug for RG-58 LMR-195 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
142206
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
SMB
Impedance:
50
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Flexible Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
14.7 x 14.9 mm
The AMPHENOL RF part 142206 is a high-quality RF connector designed for smooth connectivity. This SMB Right Angle Crimp Plug is specifically built for use with RG-58 and LMR-195 cables. With a 50 Ohm impedance, this connector ensures efficient signal transmission and minimizes interference. Its right angle design allows for convenient installation in tight spaces. Crafted with precision, this crimp plug offers a reliable and durable solution for various RF applications.
Search Keywords:
142206
IN STOCK:
260
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$11.01
$55.050
25
$9.61
$240.250
50
$9.47
$473.500
100
$9.33
$933.000
300
$9.19
$2,757.000
500
$8.66
$4,330.000
1,000
+
$8.53
$8,530.000
Please Note:
Item may be subject to tariff fee if shipping within the United States