142210
Amphenol RFRF Connector SMB Straight PCB Jack Through Hole 50 Ohm Bulkhead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
142210
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
SMB
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
7 x 7 x 12.78 mm
The AMPHENOL RF part 142210 is a high-quality RF connector designed for reliable signal transmission. It features an SMB Straight PCB Jack configuration, making it suitable for through-hole mounting on printed circuit boards. With a 50 Ohm impedance, this connector ensures efficient and accurate communication in various applications. Additionally, the bulkhead design adds versatility by allowing easy panel mounting. Trust AMPHENOL RF's expertise to deliver exceptional performance and durability for your RF connectivity needs.
Search Keywords:
142210
IN STOCK:
106
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
On Order:
1,000
can ship 12/20/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
5
$5.945
$29.725
25
$4.916
$122.900
100
$4.863
$486.300
300
$4.659
$1,397.700
500
$4.302
$2,151.000
1,000
$3.834
$3,834.000
2,500
$3.645
$9,112.500
5,000
+
$3.609
$18,045.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models