help desk software
DATA SHEET

142212

Amphenol RF

RF Connector SMB Straight Solder Plug for .085 Semi-Rigid 50 Ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
142212
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
SMB
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Semi-Rigid Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
12.5 mm
RF Connector SMB Straight Solder Plug for .085 Semi-Rigid 50 Ohm
Search Keywords:
142212
IN STOCK: 183
Can Ship immediately
Manufacturer Stock:
1,301   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
11 Weeks can ship 2/10/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.35
$46.750
25
$7.87
$196.750
50
$7.75
$387.500
100
$7.13
$713.000
300
$6.82
$2,046.000
500
$6.28
$3,140.000
1,000
$5.67
$5,670.000
2,500 +
$5.58
$13,950.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models