help desk software
DATA SHEET

142214

Amphenol RF

RF Connector - SMB Right Angle Solder Plug for .085 Semi-Rigid 50 Ohms .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
142214
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
The AMPHENOL RF part 142214 is an RF Connector designed for use with .085 Semi-Rigid cables. This connector features a SMB Right Angle Solder Plug configuration, offering a compact and versatile solution for 50 Ohm applications. The solder plug ensures a secure and reliable connection, making it ideal for high-frequency signal transmission in various industries such as telecommunications, aerospace, and defense.
Search Keywords:
142214
IN STOCK: 455
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.09
$45.450
25
$7.67
$191.750
50
$7.56
$378.000
100
$6.81
$681.000
300
$6.56
$1,968.000
500
$6.16
$3,080.000
1,000
$5.44
$5,440.000
2,500 +
$5.36
$13,400.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models