help desk software
DATA SHEET

142248

Amphenol RF

Conn SMB Adapter 0Hz to 4GHz 50Ohm RA PL/RCP Gold

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
142248
Alias/AKA:
SMB5072A1-3GT30G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
SMB Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
PL/RCP
Mounting:
N/A
Body Orientation:
Right Angle
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
14 x 7 x 14.7 mm
Conn SMB Adapter 0Hz to 4GHz 50Ohm RA PL/RCP Gold
Search Keywords:
142248
IN STOCK: 156
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.53
$77.650
25
$14.17
$354.250
50
$13.58
$679.000
100
$10.66
$1,066.000
250
$10.25
$2,562.500
500
$8.66
$4,330.000
1,000 +
$7.50
$7,500.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models