Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
142255
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
RF Connector - SMB Straight Crimp Plug for RG-58 LMR-195 50 Ohms
Search Keywords:
142255
IN STOCK:
172
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$6.77
$33.850
25
$5.51
$137.750
50
$5.43
$271.500
100
$5.35
$535.000
300
$5.22
$1,566.000
500
$4.92
$2,460.000
1,000
$4.30
$4,300.000
2,500
+
$4.24
$10,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1-87456-2
16 MODIV HSG DR MRKD .100CL
33461
Ring Tongue Terminal - M6 - 1/4" - 8 AWG - 8 mm² - SOLISTRAND Series.
1658613-4
09 POS HDF PLUG, MS, LEAD FREE
5-103945-4
4X5 MTE SHRD PIN SR LATCH .100
2311763-1
PCB D-Sub Connector - Receptacle - Wire-to-Board - 15 Position - 2.29mm [.09 in] Centerlin...