help desk software
DATA SHEET

142301

Amphenol RF

RF Connector - SMB Straight Solder Jack for .085 Semi-Rigid 50 Ohms Bulkhead .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
142301
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Impedance:
50
Gender:
Jack
The AMPHENOL RF part 142301 is a reliable and high-quality RF connector designed for professional applications. This connector features an SMB straight solder jack, making it compatible with .085 semi-rigid cables. With a 50 ohm impedance rating, it ensures optimal signal transmission and reception. The bulkhead design allows for easy and secure installation on a variety of surfaces. Whether you are working on a project that requires RF connectors for telecommunications, aerospace, or other industries, the AMPHENOL RF part 142301 is an excellent choice.
Search Keywords:
142301
IN STOCK: 965
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.69
$83.450
10
$14.60
$146.000
25
$13.42
$335.500
50
$13.07
$653.500
75
$12.87
$965.250
100 +
$12.67
$1,267.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models