help desk software
DATA SHEET

142335-75

Amphenol RF

RF Connector Mini SMB Straight Crimp Plug for RG-59/U 20 AWG 75 Ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
142335-75
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Mini-SMB
Impedance:
75 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RG59/U Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
20.5 mm
RF Connector Mini SMB Straight Crimp Plug for RG-59/U 20 AWG 75 Ohm
Search Keywords:
14233575
IN STOCK: 19
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.19
$75.950
10
$14.97
$149.700
25
$14.74
$368.500
50
$14.52
$726.000
75
$14.30
$1,072.500
100 +
$14.09
$1,409.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models