help desk software

152134

Amphenol RF

RF Connector SMC Straight Crimp Plug for RG-58 LMR-195 50 Ohm

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
152134
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Type:
SMC
Impedance:
50
Operating Frequency:
0 to 10 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Flexible Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
20 x 6.35 mm
RF Connector SMC Straight Crimp Plug for RG-58 LMR-195 50 Ohm
Search Keywords:
152134
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.12
$45.600
25
$7.36
$184.000
50
$7.25
$362.500
100
$7.02
$702.000
300
$6.43
$1,929.000
500
$5.64
$2,820.000
1,000
$4.82
$4,820.000
2,500 +
$4.75
$11,875.000
Please Note: Item may be subject to tariff fee if shipping within the United States