172124
Amphenol RFRF Adapter - N Jack to N Jack - Bulkhead - 50 Ohm - Maximum Frequency 11 GHz - Brass. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
172124
Alias/AKA:
N7471A1-AT30GA-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Type N Adapter3746
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
RCP/RCP3733
Mounting:
Panel Mount3738
Body Orientation:
Straight3728
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
38.1 x 223741mm
The 172124 is a N-type Jack to N-type Jack Straight Adapter with gold-plated phosphor bronze contacts. Body made up of brass with white bronze finish and PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
Search Keywords:
172124
IN STOCK:
698
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$10.24
$51.200
25
$9.22
$230.500
50
$8.88
$444.000
100
$7.80
$780.000
300
$7.68
$2,304.000
500
$7.56
$3,780.000
1,000
+
$7.45
$7,450.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
66180-1
III+ PIN,SOLDER,30AU,10AU FLASH,LP
EN3CAP
Dust Cap / Cover - Sealing Cap - EN3 Connectors - Thermoplastic Body.
17030-GRY-S2
Cable Assembly Power Cord 2.44m 18AWG Power 3 POS PL Bag
66181-1
Socket Contact - 18 to 16 AWG (.8 to 1.4 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Go...