Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
172167
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
31.6 mm
RF Connector N Type Right Angle Crimp Plug for RG-214 50 Ohm
Search Keywords:
172167
IN STOCK:
478
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$14.07
$70.350
25
$12.79
$319.750
50
$12.42
$621.000
100
$11.54
$1,154.000
300
$11.05
$3,315.000
500
$10.77
$5,385.000
1,000
+
$10.24
$10,240.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1053354-1
RF / Coaxial Connector - SMA Coaxial - Straight Jack - Through Hole Vertical - 50 ohm - Be...
SMP-FSBA-645
Conn SMP Adapter 0Hz to 26.5GHz 50Ohm ST RCP/RCP Gold Automotive
1-1469492-9
MULTIGIG RT 9MM GUIDE/ESD UNKE
58583-2
PROCRIMP DIE SUPERSEAL 1.5 SER
126237-1
Tip Tool Nickel Finish