172178
Amphenol RFRF Connector N Type Right Angle Crimp Plug for RG-55 RG-142 RG-223 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
172178
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
31.6 mm
The AMPHENOL RF part 172178 is a high-quality RF connector designed for professional use. This N Type Right Angle Crimp Plug is specifically made for use with RG-55, RG-142, and RG-223 cables to ensure optimal signal transmission performance in various applications. With a 50 Ohm impedance rating, this connector provides stability and consistency when it comes to signal strength and quality. Its right angle design allows for easy and convenient installation in tight spaces. Constructed with precision and durability in mind, this connector is built to withstand rigorous conditions and maintain reliable connectivity. AMPHENOL RF part 172178 is the ideal choice for professionals seeking a dependable solution for their RF connectivity needs.
Search Keywords:
172178
IN STOCK:
1,186
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$10.92
$54.600
25
$7.85
$196.250
50
$7.48
$374.000
100
$7.22
$722.000
300
$7.01
$2,103.000
500
$6.88
$3,440.000
1,000
+
$6.77
$6,770.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
165046
PIDG WIRE PIN
HBL26516
H/LOCK CONN, 4P5W, 60A 600V
35107
TERMINAL,PIDG R 12-10 6
082-6096-RFX
RF Connector N-Type Straight Clamp Jack for .085 and .086 Semi-Rigid Bulkhead 50 Ohm
NR3F-S
nanoCON - 3 pole female chassis connector panel mount - solder contacts
The nanoCON is t...