Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
172219
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
30.7 mm
RF Connector N Type Right Angle Crimp Plug for RG-8X LMR-240 50 Ohm
Search Keywords:
172219
IN STOCK:
37
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$12.66
$63.300
25
$8.65
$216.250
50
$8.39
$419.500
100
$8.19
$819.000
300
$8.10
$2,430.000
500
$8.02
$4,010.000
1,000
+
$7.63
$7,630.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides