172255
Amphenol RFRF Connector N Type Straight Jack Solder Cup 50 Ohm Bulkhead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
172255
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Type N
Impedance:
50
Operating Frequency:
0 to 11 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder Cup
Operating Temperature:
-65 to 165 °C
Dimension:
30.3 x 19mm
The Amphenol RF part 172255 is an N Type straight jack RF connector with a solder cup design. This connector is made for 50 Ohm impedance systems and features a bulkhead mounting style for secure installation. Perfect for various RF applications, this durable and reliable connector ensures a stable and efficient connection for your devices.
Search Keywords:
172255
IN STOCK:
0
On Order:
395
can ship 12/6/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$12.63
$63.150
10
$11.19
$111.900
25
$10.65
$266.250
50
$10.18
$509.000
75
$10.07
$755.250
100
+
$8.52
$852.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides