Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
172306
Alias/AKA:
N0005A1-N
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Receptacle Cap
Dimension:
14.5 x 18 mm
Operating Temperature:
N/A
The AMPHENOL RF part 172306 is an N-Type Cap designed for male connectors, providing a secure and protective cover for the connector when not in use. With its integrated chain, this cap ensures that it remains conveniently attached to the connector, minimizing the risk of misplacement or loss. Manufactured by AMPHENOL RF, a trusted leader in RF interconnect solutions, this N-Type Cap offers reliable protection and convenience for a wide range of applications.
Search Keywords:
172306
IN STOCK:
1,183
Ships today, if you order in
On Order:
574
can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.03
$20.150
50
$3.20
$160.000
100
$2.86
$286.000
300
$2.67
$801.000
500
$2.60
$1,300.000
1,000
$2.22
$2,220.000
2,500
$2.07
$5,175.000
5,000
+
$2.03
$10,150.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
222117-1
ADAPTER,JACK,BHD,75 OHM,BNC
MST105F
Toggle Switch - SPDT - 5A@115VAC - Eyelet Termination - Panel Mount.
1857883
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
54D30-01-2-AJN
Rotary Switch, 6 Positions, Dp6T, Latched, 1A, 28Vdc, Screw Terminal, Concentric Shaft Typ...
54CAD-E28-B15/P50L
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.5 X 13.23...