Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
172336
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
Type N Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
PL/RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
45.6 x 19 x 20 mm
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST Panel Mount PL/RCP Gold
Search Keywords:
172336
IN STOCK:
35
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$39.39
$39.390
5
$36.51
$182.550
10
$31.74
$317.400
25
$31.40
$785.000
50
$30.81
$1,540.500
100
$28.69
$2,869.000
250
+
$28.41
$7,102.500
Product Guides
CUSTOMERS
ALSO BOUGHT
203A021-4/42-0
Heat Shrink Boot - Shell Size 21 - 0.799" (20.29mm)/0.319" (8.10mm) Large, 0.799" (20.29mm...
CM-SCE-TP-1/2-6H-9
Wire Marker - 0.80" W x 2.03" L (20.3mm x 51.5mm) Size - Cable Diameter 0.492" (12.50mm) a...
IPD1-09-D-K
Rectangular Connector Housing - Receptacle - Female Socket - 18 Position - 2 Rows - 0.100"...
RS50GGN
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
082-66
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST Cable Mount RCP/RCP Silver