Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
172381
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
Type N3746
Impedance:
50
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount3738
Body Orientation:
Straight3728
Terminate To:
LMR195 Cable3744
Termination Method:
Crimp3745
Operating Temperature:
-65 to 165 °C
Dimension:
29.35 x 193741mm
RF Connector N Type Straight Crimp Plug Optimized for LMR-195 50 Ohm
Search Keywords:
172381
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$15.95
$15.950
10
$11.82
$118.200
25
$11.31
$282.750
50
$11.19
$559.500
100
$11.08
$1,108.000
300
$10.97
$3,291.000
500
+
$10.86
$5,430.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
24-7068-7607
WireClean Spool Sn96.5Ag3Cu0.5
1-5745968-6
25 PLUG SP/FMS SCRLK
39-01-3045
Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
3211757
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...