Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
175101-22-M1.00
RoHS:
Yes
HTS:
8544200000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
N Straight Plug to N Straight Plug on LMR 240 Cable 1.00 Meters
Search Keywords:
17510122M100
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$49.58
$49.580
5
$44.57
$222.850
10
$43.33
$433.300
25
$41.60
$1,040.000
50
$36.19
$1,809.500
100
$33.00
$3,300.000
250
+
$28.95
$7,237.500
Product Guides
CUSTOMERS
ALSO BOUGHT
P30P42D12P1-24
Contactor 24VDC 3PST-NO-DM 30A Flange Mount
CA1-B0-34-680-321-C
1-pole - Handle - 80 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA ...
CA3-B0-34-660-321-C
3-pole - Handle - 60 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA ...
NDR-120-48
AC/DC Power Supply - 1 Output - 48V@2.5A - 120W
1343570
Power Terminal Block - 3 Pole - 200A - 600V AC/DC - Line: (1) 3/0-14AWG - Load: (4) 2-14AW...