help desk software

182110

Amphenol RF

RF Connector Mini-UHF Straight Crimp Plug for RG-58 LMR-195 50 Ohm .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
182110
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
Mini-UHF
Impedance:
50 Ohm
Operating Frequency:
0 to 2.5 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
17.7 x 10.4 mm
The Amphenol RF Part 182110 is a high-quality RF Connector designed for optimal performance in a wide range of applications. This Mini-UHF Straight Crimp Plug is compatible with RG-58 and LMR-195 cables, providing a reliable 50 Ohm connection for your RF systems. The compact design of this connector makes it ideal for use in tight spaces or where space is limited. Trust Amphenol RF for your connectivity needs and experience superior signal quality and durability with the 182110 RF Connector.
Search Keywords:
182110
IN STOCK: 390
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.75
$175.000
300
$1.68
$504.000
500
$1.65
$825.000
1,000
$1.62
$1,620.000
2,500
$1.60
$4,000.000
5,000
$1.58
$7,900.000
7,500
$1.55
$11,625.000
10,000 +
$1.53
$15,300.000