Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
202101-12
Alias/AKA:
T1005A1-008-N
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Male Cap3365
Dimension:
15 x 14.53362mm
Operating Temperature:
N/A
The Amphenol RF 202101-12 is a TNC Cap designed specifically for female connectors, providing secure protection and sealing with an IP67 rating. This high-quality cap is ideal for protecting TNC female connectors from dust, debris, and water, ensuring optimal performance and longevity in outdoor or harsh environmental conditions. With easy installation and a durable design, this TNC Cap is a reliable solution for maintaining the integrity of your connectors.
Search Keywords:
20210112
IN STOCK:
787
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$5.189
$25.945
50
$4.259
$212.950
100
$3.793
$379.300
300
$3.532
$1,059.600
500
$3.424
$1,712.000
1,000
$2.995
$2,995.000
2,500
$2.859
$7,147.500
5,000
+
$2.830
$14,150.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
CNEM-24T
Standard - CNE series - Male Rectangular Insert - size 104.27 - 24 pin - 16 amp - Screw
1241418-4
Contact SKT Crimp ST Cable Mount 10-11AWG T/R Automotive
1060-14-0122
PIN, SF, SIZE 16, 14-18, NI/SN
25-13936
Switch Connector - SVR Series Rocker Switches - SVR Series.
5-534206-7
Board-To-Board Connector - 2.54 mm - 14 Contacts - Receptacle - AMPMODU Mod II Series - Th...