Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
227-T2000
RoHS:
Yes
HTS:
8203206060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
The AMPHENOL RF part 227-T2000 is a specialized tool designed for the easy installation and removal of HD-BNC connectors. This tool ensures a secure and efficient connection, saving both time and effort in installation processes. With its durable construction and user-friendly design, it allows for smooth and hassle-free operations, making it an essential tool for professionals in the field. Upgrade your installation process with the AMPHENOL RF part 227-T2000 HD-BNC tool.
Search Keywords:
227T2000
IN STOCK:
79
Ships today, if you order in
Manufacturer Stock:
324
can ship
11/29/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$109.36
$109.360
5
$107.65
$538.250
10
$105.16
$1,051.600
25
$99.12
$2,478.000
50
$97.64
$4,882.000
100
$96.17
$9,617.000
250
+
$94.73
$23,682.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
RA901-VB-B-9-V
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP - Non-Illuminated Matte ...
BZ-2RW82-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
034-1026-12G
RF Connector HD-BNC Straight Crimp Plug for Belden 1855A Cable 12G Optimized 75 Ohm
A2S1CSQ12VDC1.6R
Automotive Relay with Metal Bracket and Shroud - SPDT - Sealed - Quick Connect - 12VDC - ...
PC792A-1C-C3-12S-RN-X
Automotive Relay - 1FormC - SPDT - 35A - Coil: 12VDC@1.6W - Internal Resistor - Sealed - W...