Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
242130RP
Alias/AKA:
NM-RTM1-NT3G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Type:
Type N-TNC Adapter3746
Dimension:
35.78 x 213741mm
Operating Temperature:
-65 to 165 °C
Conn Type N-TNC Adapter 0Hz to 11GHz 50Ohm ST PL/RCP Gold
Search Keywords:
242130RP
IN STOCK:
38
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$23.87
$23.870
10
$21.45
$214.500
25
$20.86
$521.500
50
$20.29
$1,014.500
100
$19.26
$1,926.000
250
$18.78
$4,695.000
500
+
$15.19
$7,595.000
Please Note:
Item may be subject to tariff fee if shipping within the United States