help desk software
DATA SHEET

242131S

Amphenol RF

Conn Type N-TNC Adapter RCP/PL 50Ohm ST Gold

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
242131S
Alias/AKA:
NF-TM-ST3G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Type N-TNC Adapter
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP/PL
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
N/A
Conn Type N-TNC Adapter RCP/PL 50Ohm ST Gold
Search Keywords:
242131S
IN STOCK: 94
Ships today, if you order in
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.53
$25.530
10
$19.74
$197.400
25
$18.69
$467.250
50
$17.99
$899.500
100
$16.46
$1,646.000
300
$16.18
$4,854.000
500 +
$15.93
$7,965.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides