Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
242132
Alias/AKA:
NF-TF-NT3G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
connector, rf coaxial, between series adapter, n jack to tnc jack
Search Keywords:
242132
IN STOCK:
23
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$27.89
$27.890
10
$22.14
$221.400
25
$21.80
$545.000
50
$21.47
$1,073.500
100
$21.15
$2,115.000
250
$19.66
$4,915.000
500
+
$18.51
$9,255.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MS25036-111
Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Loose Piece
132169
RF Adapter - SMA Jack to SMA Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
172126
RF / Coaxial Adapter - N Plug to N Jack - Right Angle Adapter - 50 ohm.
202117
RF Connector Accessory - TNC Terminator Plug 1 Watt 5%
242106
RF / Coaxial Adapter - SMA Plug to TNC Plug - Straight Adapter - 50 ohm.