Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
242148
Alias/AKA:
BM-TF1-NT3G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
RF Adapter - BNC Plug to TNC Jack
Search Keywords:
242148
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$27.63
$27.630
10
$22.28
$222.800
25
$20.73
$518.250
50
$20.33
$1,016.500
100
$19.71
$1,971.000
250
$19.17
$4,792.500
500
+
$18.98
$9,490.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
MS25036-111
Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Loose Piece
132169
RF Adapter - SMA Jack to SMA Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
112116
connector, rf coaxial, bnc str crimp plug, captive cont, for rg58, 141, LMR195, 50 ohm
172126
RF / Coaxial Adapter - N Plug to N Jack - Right Angle Adapter - 50 ohm.
112443
RF Adapter - BNC Jack to BNC Jack - Bulkhead - Isolated - 50 Ohm - Maximum Frequency 4 GHz...