Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
242149
Alias/AKA:
BF-TM-NT3G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
RF Adapter - BNC Jack to TNC Plug
Search Keywords:
242149
IN STOCK:
531
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$8.15
$203.750
50
$8.06
$403.000
100
$7.85
$785.000
250
$7.51
$1,877.500
500
$6.88
$3,440.000
1,000
$5.73
$5,730.000
2,500
+
$5.19
$12,975.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
112116
connector, rf coaxial, bnc str crimp plug, captive cont, for rg58, 141, LMR195, 50 ohm
112443
RF Adapter - BNC Jack to BNC Jack - Bulkhead - Isolated - 50 Ohm - Maximum Frequency 4 GHz...
112533
RF / Coaxial Connector - BNC Coaxial - Straight Plug - Crimp - 50 ohm - RG8X - Belden 7808...
242148
RF Adapter - BNC Plug to TNC Jack
242151
connector, rf coaxial, between series adapter, bnc plug to tnc plug