Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Amphenol RF
Nº de pieza:
242162
Alias/alias:
NF-BF2-NT3G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Paquete estándar del proveedor:
25
Tipo de paquete:
Bag
The AMPHENOL RF part 242162 is a high-quality RF Adapter designed to meet the needs of various RF applications. This adapter features a BNC Jack on one end and an N Jack Bulkhead on the other end, allowing for easy connection between different devices. With a 50 Ohm impedance, it ensures efficient signal transmission and minimizes signal loss. Whether you need to connect RF cables or components, this adapter provides a reliable and secure connection. Its durable construction and precision engineering make it suitable for use in demanding environments. Upgrade your RF setup with the AMPHENOL RF part 242162 RF Adapter today.
Palabras clave de búsqueda:
242162
EN STOCK:
173
Puede enviar inmediatamente
Plazo de entrega de fábrica
11 Semanas
Cantidad
Precio por unidad
Precio Ext.
1
$48.55
$48.550
5
$43.78
$218.900
10
$40.43
$404.300
25
$38.50
$962.500
50
$35.54
$1,777.000
100
$35.01
$3,501.000
250
+
$34.03
$8,507.500
Please Note:
El artículo puede estar sujeto a una tarifa arancelaria si se envía dentro de los Estados Unidos
CLIENTELA
TAMBIÉN COMPRADO
5413631-1
BNC Connector Jack, Female Socket 50 Ohm Through Hole, Right Angle Solder
608036-1
SILICONE FUSION TAPE,1"X36'
20EP1
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
082-97-RFX
RF Connector N-Type Straight Solder Jack Solder Cup Panel Mount 50 Ohm