Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
242163
Alias/AKA:
NF-SMAF5-NT3G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
The AMPHENOL RF part 242163 is an RF adapter that provides a seamless connection between N Jack and SMA Jack connectors. It features a 4-hole flange design and is designed to ensure optimal performance with a 50 Ohm impedance. This adapter is suitable for a wide range of applications and offers reliable and efficient signal transmission.
Search Keywords:
242163
IN STOCK:
576
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$11.87
$59.350
25
$9.41
$235.250
50
$9.13
$456.500
100
$8.91
$891.000
250
$8.73
$2,182.500
500
$8.56
$4,280.000
1,000
+
$8.43
$8,430.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
T11-2-5.00A-01-11A-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
1715022
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cros...
415-0033-012
SMA Straight Plug to SMA Straight Plug Cable Assembly, RG316 DS
1715035
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cros...
CC79R-2024-01-F
.100" Mini Mate® Crimp Contact, Reel Packaging