Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
242165
Alias/AKA:
BF-UF-NT3G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
BNC-UHF Adapter
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
PL/PL
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
33.1 x 18.2 mm
Conn BNC-UHF Adapter PL/PL 50Ohm ST
Search Keywords:
242165
IN STOCK:
113
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$20.30
$20.300
10
$18.25
$182.500
25
$17.74
$443.500
50
$17.26
$863.000
100
$16.38
$1,638.000
300
$15.98
$4,794.000
500
+
$13.98
$6,990.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
GDH04S04
Switch DIP ON OFF SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD
ST2-DC5V-F
Power Relay 5VDC 8A DPST-NO(31x14x11.3)mm THT
636H
Switch Toggle, SPDT Round Lever, Panel Mount, Current: 15A, Voltage: 125 VAC, Screw termin...
121583-0008
Circular Connector - Receptacle Housing - For Female Sockets - 4 Positions - Bayonet Lock ...
192991-0044
View contact tab for full specs