Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
242184
Alias/AKA:
BM-SMBM-N/3GT3G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC-SMB Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
PL/RCP
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
23.2 mm
The AMPHENOL RF part 242184 is a BNC-SMB adapter designed for use in high-frequency applications. This adapter is able to accommodate a wide frequency range, from 0Hz to 4GHz, making it suitable for a variety of RF applications. With a 50Ohm impedance, it ensures efficient signal transmission and minimal signal loss. The adapter features a standard BNC connector on one end and an SMB connector on the other end, allowing for easy connection between devices with different connector types. Constructed with gold-plated contacts, it offers excellent conductivity and durability. Overall, the AMPHENOL RF part 242184 is a versatile and reliable adapter that will support your RF connectivity needs.
Search Keywords:
242184
IN STOCK:
100
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$24.33
$24.330
10
$21.87
$218.700
25
$21.26
$531.500
50
$20.69
$1,034.500
100
$19.63
$1,963.000
300
$19.15
$5,745.000
500
+
$15.46
$7,730.000
Please Note:
Item may be subject to tariff fee if shipping within the United States