242185
Amphenol RFRF / Coaxial Adapter - BNC - Jack - SMB - Plug - Straight Adapter - 50 ohm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
242185
Alias/AKA:
BF-SMBF-N/3GT3G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
BNC-SMB Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP/PL
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
27.2 x 12 mm
The 242185 is a BNC jack to SMB plug Straight Adapter with gold-plated beryllium copper contacts. It is made of brass with gold/nickel-plated finish and a PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
Search Keywords:
242185
IN STOCK:
235
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$14.54
$72.700
25
$13.84
$346.000
50
$13.05
$652.500
100
$11.90
$1,190.000
250
$11.45
$2,862.500
500
$10.71
$5,355.000
1,000
+
$10.60
$10,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States