Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252100
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
MCX
Impedance:
50
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Flexible Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
8.6 x 5 x 10 mm
RF Connector MCX Right Angle Crimp Plug for RG-174 RG-316 LMR-100 50 Ohm
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.903
$34.515
25
$6.020
$150.500
100
$5.270
$527.000
250
$4.959
$1,239.750
500
$4.281
$2,140.500
1,000
$4.162
$4,162.000
2,500
$4.099
$10,247.500
5,000
+
$3.940
$19,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States