Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252101
Alias/AKA:
MCX1121A1-NT30G-316U-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
MCX
Impedance:
50
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Flexible Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
15.2 mm
RF Connector MCX Straight Crimp Plug for RG-174 RG-316 LMR-100 50 Ohm
Search Keywords:
252101
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$5.83
$29.150
50
$4.73
$236.500
100
$4.52
$452.000
300
$4.33
$1,299.000
500
$3.68
$1,840.000
1,000
$3.21
$3,210.000
2,500
$3.04
$7,600.000
5,000
+
$2.78
$13,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States