Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252101-75
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
MCX
Impedance:
75
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Flexible Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
15.2 mm
RF Connector MCX Straight Crimp Plug for RG-179 RG-187 75 Ohm
Search Keywords:
25210175
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$9.37
$46.850
25
$7.61
$190.250
50
$7.50
$375.000
100
$7.27
$727.000
300
$6.00
$1,800.000
500
$5.91
$2,955.000
1,000
$5.82
$5,820.000
2,500
+
$5.62
$14,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States