252103-75
Amphenol RFRF Connector - MCX Straight Crimp Plug for RG-179 RG-187 75 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252103-75
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
75
Gender:
Plug
The Amphenol RF 252103-75 is a high-quality MCX straight crimp plug designed for use with RG-179 and RG-187 coaxial cables. This 75-ohm RF connector is ideal for applications where precision and reliability are key. The compact design of the MCX connector allows for easy installation and ensures a secure connection. Trust Amphenol RF for all your RF connector needs.
Search Keywords:
25210375
IN STOCK:
566
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$10.18
$50.900
25
$7.98
$199.500
50
$7.33
$366.500
100
$6.78
$678.000
300
$6.03
$1,809.000
500
$5.73
$2,865.000
1,000
$5.36
$5,360.000
2,500
+
$5.28
$13,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
206512-5
Circular Connector Clamp - Straight - Large - 23 - 28.58 mm - Thermoplastic - CPC Series.
50334-2
TERMINAL,SOLIS R 26-22 2 AU
8445
Aluminum Hex Standoff - 8-32 Thread - 1/4" OD - 3/4" Length.