help desk software
DATA SHEET

252105-75

Amphenol RF

RF Connector MCX Straight PCB Jack Through Hole 75 Ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252105-75
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
MCX
Impedance:
75
Operating Frequency:
N/A
Gender:
Jack
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
6 x 6 x 6.06 mm
RF Connector MCX Straight PCB Jack Through Hole 75 Ohm
Search Keywords:
25210575
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.73
$33.650
25
$5.65
$141.250
100
$5.22
$522.000
300
$4.79
$1,437.000
500
$4.72
$2,360.000
1,000
$4.65
$4,650.000
2,500
$4.55
$11,375.000
5,000 +
$4.48
$22,400.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models