Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252107-75
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
MCX
Impedance:
75
Operating Frequency:
N/A
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
12.7 mm
RF Connector MCX Straight Solder Plug for .085 Semi-Rigid 75 Ohm
Search Keywords:
25210775
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$4.54
$22.700
50
$3.69
$184.500
100
$3.63
$363.000
300
$3.42
$1,026.000
500
$2.79
$1,395.000
1,000
$2.75
$2,750.000
2,500
$2.65
$6,625.000
5,000
+
$2.61
$13,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States