Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252109-75
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
MCX
Impedance:
75
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Semi-Rigid Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
8.6 x 5 x 7 mm
RF Connector MCX Right Angle Solder Plug for .085 Semi-Rigid 75 Ohm
Search Keywords:
25210975
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$5.56
$27.800
50
$4.52
$226.000
100
$4.31
$431.000
300
$4.13
$1,239.000
500
$3.51
$1,755.000
1,000
$3.41
$3,410.000
2,500
$3.32
$8,300.000
5,000
+
$3.27
$16,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States