help desk software
DATA SHEET

252115

Amphenol RF

RF Connector - MCX Right Angle Crimp Plug for RG-58 LMR-195 50 Ohms .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252115
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
The AMPHENOL RF part 252115 is a high-quality RF connector designed for demanding applications. This connector is a MCX right-angle crimp plug, compatible with RG-58 and LMR-195 cables. It offers a reliable and secure connection for 50-ohm communications systems. The MCX connector features a compact design and allows for easy installation in tight spaces. With its excellent electrical performance and durable construction, the AMPHENOL RF 252115 connector is the perfect solution for reliable RF connections in various industries and applications.
Search Keywords:
252115
IN STOCK: 418
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.69
$48.450
25
$8.24
$206.000
50
$8.11
$405.500
100
$7.29
$729.000
300
$7.12
$2,136.000
500
$6.68
$3,340.000
1,000
$5.91
$5,910.000
2,500 +
$5.82
$14,550.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models