Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252117-75TR
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
650
Package Type:
Bag
Type:
MCX3746
Impedance:
75 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
F3733
Mounting:
Surface Mount3738
Body Orientation:
Straight3728
Terminate To:
PCB3744
Termination Method:
Solder3745
Operating Temperature:
-65 to 165 °C
Dimension:
6 x 6 x 7.873741mm
Conn MCX 0Hz to 6GHz 75Ohm Solder ST SMD F Gold T/R
Search Keywords:
25211775TR
IN STOCK:
0
Manufacturer Stock:
1
can ship
11/29/24
MOQ for out of Stock Qty:
163
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$7.865
$7.865
163
$7.150
$1,165.450
325
$4.420
$1,436.500
488
$3.490
$1,703.120
650
+
$3.420
$2,223.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides