help desk software
DATA SHEET

252123

Amphenol RF

RF Connector MCX Right Angle Crimp Plug for RG-55 RG-142 RG-223 50 Ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252123
Alias/AKA:
MCX1112A1-3GT30G-223U-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bag
Type:
MCX
Impedance:
50
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Flexible Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
9.2 x 5 x 12.9 mm
RF Connector MCX Right Angle Crimp Plug for RG-55 RG-142 RG-223 50 Ohm
Search Keywords:
252123
IN STOCK: 0
MOQ for out of Stock Qty:
63
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
63
$14.47
$911.610
125
$8.98
$1,122.500
188
$7.09
$1,332.920
250 +
$6.95
$1,737.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models