252129
Amphenol RFRF Connector MCX Right Angle PCB Jack Through Hole 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252129
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
MCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Jack
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
6 x 9.5 x 6 mm
Amphenol RF Part 252129 is a high-quality RF Connector designed for various applications. This specific model is an MCX Right Angle PCB Jack with Through Hole mounting and has an impedance rating of 50 Ohms. The advanced design ensures secure and reliable connections, making it suitable for use in demanding RF environments. With its compact size and durable construction, this RF connector is an excellent choice for improving signal transmission in PCB applications.
Search Keywords:
252129
IN STOCK:
1,011
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$6.32
$31.600
25
$5.03
$125.750
100
$4.72
$472.000
300
$4.60
$1,380.000
500
$4.12
$2,060.000
1,000
$3.79
$3,790.000
2,500
$3.69
$9,225.000
5,000
+
$3.63
$18,150.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
919-109J-51PX
RF Connector MCX Straight PCB Jack 50 Ohm
112517-10
BNC Connector Jack- Female -Socket-50Ohm -Panel Mount -Solder
122192-15
RF Connector - TNC Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohms Bulkhead IP...
919-387P-51A
RF Connector MCX Right Angle Crimp Plug for RG-174 RG-188 RG-316 50 Ohm