help desk software

252133

Amphenol RF

RF Connector MCX Straight Jack Round Post 50 Ohm Bulkhead

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252133
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Polarity:
Standard
Mounting Feature:
Bulkhead - Front Mount
Body Finish:
Gold
Insulator Material:
PTFE
Gender:
Jack
Contact Termination:
Solder
Maximum Frequency:
6
Maximum Temperature Limit:
165
Contact Finish:
Gold
Mating Cycles:
500
Minimum Temperature Limit:
-65
Impedance:
50
Termination Style:
Round Post
Contact Material:
Brass
Body Material:
Brass
Coupling Mechanism:
Push-On
Orientation:
Straight
RF Connector MCX Straight Jack Round Post 50 Ohm Bulkhead
Search Keywords:
252133
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$10.12
$253.000
50
$7.59
$379.500
75
$7.08
$531.000
100 +
$6.94
$694.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models