Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
252135
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
MCX
Impedance:
50
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Flexible Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
8.6 x 5 x 10 mm
RF Connector MCX Right Angle Crimp Plug for RG-178 RG-196 50 Ohm
Search Keywords:
252135
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$8.17
$40.850
25
$6.64
$166.000
50
$6.54
$327.000
100
$6.34
$634.000
300
$5.82
$1,746.000
500
$5.26
$2,630.000
1,000
$4.56
$4,560.000
2,500
+
$4.44
$11,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models